
The 15C01SS-TL-E is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 15V and a collector-emitter voltage-max of 300mV. It can handle a maximum collector current of 600mA and a maximum power dissipation of 200mW. The transistor has a transition frequency of 330MHz and is suitable for operation over a temperature range of -55°C to 150°C. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 8000 units.
Onsemi 15C01SS-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 330MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 15C01SS-TL-E to view detailed technical specifications.
No datasheet is available for this part.
