Onsemi 15C02CH-TL-E technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Saturation Voltage | 280mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 1A |
| Max Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 15C02CH |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 15C02CH-TL-E to view detailed technical specifications.
No datasheet is available for this part.
