
Onsemi 15C02MH-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 280mV |
| Collector-emitter Voltage-Max | 280mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 440MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 15C02MH-TL-E to view detailed technical specifications.
No datasheet is available for this part.
