General purpose rectifier diode featuring a 75V reverse voltage rating and 300mA average rectified current. This single element diode offers a fast 4ns reverse recovery time and a low 2pF capacitance. Encased in a DO-35 package with tin matte contact plating, it supports through-hole mounting and operates from -65°C to 175°C. The component is RoHS compliant and supplied in a 10000-piece tape and reel.
Onsemi 1N3064TR technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 300mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N3064TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.