Onsemi 1N3070_T50R technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 5pF |
| Package/Case | DO-35 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N3070_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.