Onsemi 1N4001FFG technical specifications.
| Package/Case | DO-41 |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4001FFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
