
The 1N4003GP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is mounted through a hole. It is lead free and RoHS compliant.
Onsemi 1N4003GP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 3W |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4003GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
