
General purpose rectifier diode with a maximum repetitive reverse voltage of 800V and an average rectified current rating of 1A. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse current of 10µA. Housed in a DO-41 axial package with a diameter of 2.7mm and length of 0.204 inches. Operates across a temperature range of -65°C to 175°C. RoHS and Halogen Free compliant.
Onsemi 1N4006G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4006G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
