
Ultra-fast recovery rectifier diode, single element configuration, designed for surface mount applications. Features a maximum repetitive reverse voltage of 75V and an average rectified current of 150mA. Offers a low reverse recovery time of 4ns and a capacitance of 4pF. Packaged in a 2-pin SOD-323F for tape and reel distribution, with dimensions of 1.8mm length, 1.35mm width, and 1mm height. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi 1N4148WS technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.0276g |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4148WS to view detailed technical specifications.
No datasheet is available for this part.
