
General purpose rectifier diode featuring a 4ns reverse recovery time and 500mA average rectified current. This single element diode supports a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. Housed in a DO-35 through-hole package, it operates across a wide temperature range from -65°C to 175°C. The component offers 500mW power dissipation and is RoHS compliant.
Onsemi 1N4149 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
