Onsemi 1N4150TR technical specifications.
| Capacitance | 2.5pF |
| Package/Case | DO-35 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Max Surge Current | 4A |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time-Max | 6ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4150TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.