
General purpose rectifier diode featuring a 75V repetitive reverse voltage and 150mA average rectified current. This through-hole component offers a 4ns reverse recovery time and a 2A maximum surge current. With a 150mA forward current and 500mW power dissipation, it operates within a temperature range of -65°C to 175°C. The DO-35 package houses a single diode with a capacitance of 2pF.
Onsemi 1N4151 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 300mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
