The 1N4448_T50R is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum surge current of 4A. The diode is packaged in a DO-35 package and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Onsemi 1N4448_T50R technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1N4448_T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
