
Surface mount general purpose rectifier diode featuring 150mA average rectified current and 4A maximum forward surge current. This single element diode offers a 75V maximum repetitive reverse voltage and 5µA maximum reverse current. With a low capacitance of 4pF and a fast 4ns reverse recovery time, it is suitable for high-frequency applications. Operating temperature range spans from -55°C to 150°C, with a power dissipation of 200mW. Packaged in a 1.8mm x 1.35mm x 1mm surface mount package, it is RoHS compliant.
Onsemi 1N4448WS technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.0276g |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4448WS to view detailed technical specifications.
No datasheet is available for this part.
