
Surface mount general purpose rectifier diode with 200mA average rectified current and 300mA forward current. Features 75V repetitive reverse voltage, 4ns reverse recovery time, and 4pF capacitance. Operates from -55°C to 150°C with a 200mW power dissipation. Packaged on an 8000-piece tape and reel with tin, matte contact plating.
Onsemi 1N4448WT technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 300mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4448WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
