General purpose rectifier diode with a maximum repetitive reverse voltage of 30V and an average rectified current of 500mA. Features a 4A peak non-repetitive surge current capability and a power dissipation of 500mW. Encased in a DO-35 through-hole package with tin, matte contact plating. Operates across a wide temperature range from -65°C to 175°C. This RoHS compliant component offers standard polarity and is supplied in bulk packaging.
Onsemi 1N456A technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N456A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.