
General purpose rectifier diode featuring 500mA average rectified current and 1A current rating. This single element diode offers low leakage with a maximum reverse current of 25nA and a maximum repetitive reverse voltage of 30V. Encased in a DO-35 package with through-hole mounting and tin-matte contact plating, it operates from -65°C to 175°C. The component is lead-free, RoHS compliant, and supplied in a 10,000-piece tape and reel.
Onsemi 1N456ATR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N456ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.