
General purpose rectifier diode featuring 500mA average rectified current and 150V reverse voltage. This single element, through-hole component is housed in a DO-35 package with a diameter of 1.91mm and height of 4.56mm. It offers a low reverse current of 25µA and a maximum surge current of 4A, operating within a temperature range of -65°C to 175°C. The RoHS compliant, lead-free diode is supplied on a 10000-piece tape and reel.
Onsemi 1N458ATR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-35 |
| Current Rating | 500mA |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N458ATR to view detailed technical specifications.
No datasheet is available for this part.