Onsemi 1N4696 technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 26.2mA |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.