
This Zener diode offers a 3.3V working voltage with a 5% tolerance, designed for 1W power dissipation. Featuring a DO-41-2 through-hole package, it operates within a temperature range of -65°C to 200°C. The diode exhibits a maximum reverse leakage current of 100µA and a Zener voltage of 3.3V at 76mA.
Onsemi 1N4728A technical specifications.
| Package/Case | DO-41-2 |
| Diode Type | ZENER |
| Height | 2.72mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Output Current | 330mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 3.3V |
| Zener Current | 76mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4728A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
