
1W Zener Diode with 3.3V DC rated voltage and 5% tolerance. Features 1W power dissipation, 76mA Zener current, and 330mA output current. Housed in a DO-41 glass package with tin, matte contact plating, suitable for through-hole mounting. Operating temperature range from -65°C to 200°C. Packaged in tape and reel for 3000 units.
Onsemi 1N4728ATR technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| ESD Protection | No |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Output Current | 330mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 3.3V |
| Zener Current | 76mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4728ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
