Onsemi 1N4732A technical specifications.
| Package/Case | DO-41 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 470mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Weight | 0.245g |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4732A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
