
1W Zener Diode with 6.2V working voltage and 5% tolerance. Features a DO-41-2 through-hole package with tin, matte contact plating. Operates across a wide temperature range from -65°C to 200°C, with a maximum power dissipation of 1W. Maximum reverse leakage current is 10uA.
Onsemi 1N4735A technical specifications.
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 620mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 6.2V |
| Zener Current | 41mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4735A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
