
Single Zener Diode, 6.8V DC rated voltage with 5% tolerance. Features 1W power dissipation and 37mA Zener current. Packaged in a DO-41-2 through-hole mount with tin, matte contact plating. Operates from -65°C to 200°C, offering 680mA output current.
Onsemi 1N4736A technical specifications.
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 680mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 6.8V |
| Zener Current | 37mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4736A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
