
1W Zener Diode with a 7.5V Zener Voltage and 5% tolerance. Features a DO-41-2 through-hole package, glass material, and a maximum power dissipation of 1W. Operates within a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 10µA.
Onsemi 1N4737A technical specifications.
| Package/Case | DO-41-2 |
| Diode Type | ZENER |
| Height | 2.72mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 750mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4737A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
