Onsemi 1N4738A technical specifications.
| Package/Case | DO-41-2 |
| Diode Type | ZENER |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Output Current | 820mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 8.2V |
| Zener Current | 31mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4738A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
