
Onsemi 1N4738A_T50R technical specifications.
| Package/Case | DO-41 |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 820mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4738A_T50R to view detailed technical specifications.
No datasheet is available for this part.