
Zener diode featuring a 9.1V working voltage with 5% tolerance, designed for through-hole mounting in a DO-41-2 glass package. This 1W power dissipation component offers a maximum reverse leakage current of 10µA and an impedance of 5 Ohms. Operating across a temperature range of -65°C to 200°C, it is RoHS compliant and constructed with tin, matte contact plating.
Onsemi 1N4739A technical specifications.
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 910mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 9.1V |
| Zener Current | 28mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4739A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
