
1W Zener Diode with 11V working voltage and 5% tolerance, featuring a DO-41 glass package. This through-hole component offers a maximum power dissipation of 1W, a Zener voltage of 11V, and a Zener current of 23mA. Operating temperature range spans from -65°C to 200°C, with a maximum reverse leakage current of 5uA. Packaged on tape and reel for 3000 units, this RoHS compliant diode is suitable for various electronic applications.
Onsemi 1N4741ATR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 11V |
| Zener Current | 23mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4741ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
