
Single Zener Diode with 13V DC rated voltage and 5% voltage tolerance. Features 1W maximum power dissipation, 10 Ohm impedance, and 1.3A output current. Encased in a DO-41 glass package with through-hole mounting. Operates across a temperature range of -65°C to 200°C. Supplied in tape and reel packaging.
Onsemi 1N4743ATR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Height | 2.72mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Zener Current | 19mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4743ATR to view detailed technical specifications.
No datasheet is available for this part.