
1W Zener Diode with 15V working voltage and 5% tolerance. Features 1W power dissipation, 1.5A output current, and 14 Ohm impedance. Packaged in a DO-41 glass case with tin, matte contact plating, suitable for through-hole mounting. Operates from -65°C to 200°C, supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi 1N4744ATR technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 15V |
| Zener Current | 17mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4744ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.