
1W Zener Diode with 18V DC rated voltage and 5% voltage tolerance. Features 1W maximum power dissipation, 20 Ohms impedance, and 14mA Zener current. Packaged in a DO-41-2 through-hole mount case with tin, matte contact plating. Operates from -65°C to 200°C, with a maximum reverse leakage current of 5µA. RoHS compliant and lead-free.
Onsemi 1N4746A technical specifications.
| Package/Case | DO-41-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.8A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Zener Current | 14mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4746A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
