Onsemi 1N4746A.TR technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Weight | 0.245g |
| Working Voltage | 18V |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4746A.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
