Onsemi 1N4748ASPL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.32 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Onsemi 1N4748ASPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.