Onsemi 1N4749ARL technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4749ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.