
Single Zener Diode featuring a 27V working voltage with 5% tolerance. This component offers 1W maximum power dissipation and a low impedance of 35 Ohms. Encased in a DO-41 package with tin-matte plated contacts, it operates within a temperature range of -65°C to 200°C. The diode is RoHS compliant and designed for through-hole mounting.
Onsemi 1N4750ATR technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| ESD Protection | No |
| Height | 2.72mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 2.7A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Width | 2.72mm |
| Working Voltage | 27V |
| Zener Current | 9.5mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4750ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
