
30V 1W 5% Zener Diode in a DO-41-2 glass package. Features a 30V working voltage with 5% tolerance and 1W power dissipation. Operates across a wide temperature range from -65°C to 200°C, with a maximum reverse leakage current of 5uA. This through-hole component offers a Zener impedance of 40 Ohms and is RoHS compliant.
Onsemi 1N4751A technical specifications.
| Package/Case | DO-41-2 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 30V |
| Zener Current | 8.5mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4751A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
