
The 1N4763A is a Zener diode with a Zener voltage of 91V and a voltage tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-41 package and has a power dissipation of 1W. It is not RoHS compliant.
Onsemi 1N4763A technical specifications.
| Package/Case | DO-41 |
| Impedance | 250R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N4763A to view detailed technical specifications.
No datasheet is available for this part.