
General purpose rectifier diode featuring a 200mA average rectified current and a 200V maximum repetitive reverse voltage. This single element diode is housed in a DO-35 package with tin, matte contact plating and supports through-hole mounting. It operates across a wide temperature range from -65°C to 175°C, with a low reverse current of 25nA and a 4A peak non-repetitive surge current. The component is lead-free and RoHS compliant, with a power dissipation of 500mW.
Onsemi 1N485BTR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Diameter | 1.91mm |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 4.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N485BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.