
General purpose rectifier diode with a 1A average rectified current and 100V repetitive reverse voltage. Features a 1A forward current, 30A maximum surge current, and 150ns reverse recovery time. This single element diode is housed in a DO-41 through-hole package with tin-matte contact plating. Operating temperature range is -50°C to 150°C, with a power dissipation of 2.5W.
Onsemi 1N4934 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
