
General purpose rectifier featuring a 400V repetitive reverse voltage and 1A average rectified current. This component offers a fast recovery time with a maximum of 200ns and a 30A peak non-repetitive surge current. Designed with axial leads in a DO-41 package, it operates across a temperature range of -65°C to 150°C. It is RoHS compliant and halogen-free.
Onsemi 1N4936G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4936G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
