General purpose rectifier diode with a 600V repetitive reverse voltage and 1A forward current. Features a 1A average rectified current, 30A peak non-repetitive surge current, and 2.5W power dissipation. This through-hole component is housed in a DO-41 package and operates from -50°C to 150°C. Includes a 150ns reverse recovery time and 5uA maximum reverse current.
Onsemi 1N4937 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 12pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Forward Current | 1A |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
