Onsemi 1N5232B_T50A technical specifications.
| Package/Case | DO-35 |
| Impedance | 11R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1N5232B |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 1N5232B_T50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
