
Single Zener Diode, 6.8V DC rated voltage with 5% tolerance. Features 500mW power dissipation, 3uA max reverse leakage current, and 20mA Zener current. Operates from -65°C to 200°C in a DO-35 through-hole package. RoHS compliant and lead-free.
Onsemi 1N5235B technical specifications.
| Package/Case | DO-35 |
| Height | 1.91mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 6.8V |
| Zener Current | 20mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5235B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
