7.5V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This through-hole component is housed in a DO-35 package with matte tin plating. Operating temperature range spans from -65°C to 200°C, with a maximum reverse leakage current of 3µA. Packaged on tape and reel for automated assembly.
Onsemi 1N5236BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 7.5V |
| Zener Current | 20mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5236BTR to view detailed technical specifications.
No datasheet is available for this part.
