
The 1N5238BTR is a Zener diode with a DC rated voltage of 8.7V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The diode is packaged in a DO-35 case and is mounted through a hole. It operates over a temperature range of -65°C to 200°C and is RoHS compliant.
Onsemi 1N5238BTR technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5238BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
