
Through-hole Zener diode with a 10V working voltage and 5% tolerance. Features 500mW power dissipation and a maximum reverse leakage current of 3uA. Encased in a DO-35 package with tin, matte contact plating, operating from -65°C to 200°C. Supplied on tape and reel in a 5000-unit package.
Onsemi 1N5240BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 10V |
| Zener Current | 20mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5240BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
