11V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This through-hole component operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 2µA. Encased in a DO-35 package with tin, matte contact plating, it is supplied on tape and reel.
Onsemi 1N5241BTR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Height | 1.91mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 11V |
| Zener Current | 20mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5241BTR to view detailed technical specifications.
No datasheet is available for this part.