
12V Zener Diode with 5% voltage tolerance, designed for through-hole mounting in a DO-35 package. Features 500mW power dissipation, 200mA maximum current, and a Zener voltage of 12V. Operating temperature range spans from -65°C to 200°C, with a maximum reverse leakage current of 100nA at 12V. RoHS compliant with tin, matte contact plating.
Onsemi 1N5242B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 2mm |
| Zener Current | 20mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5242B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
