13V Zener Diode with 5% voltage tolerance, rated for 500mW power dissipation. Features a DO-35 package for through-hole mounting, operating across a temperature range of -65°C to 200°C. Maximum reverse leakage current is 100nA, with a typical Zener current of 9.5mA. This RoHS compliant component offers tin, matte contact plating and is supplied in bulk packaging.
Onsemi 1N5243B technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.91mm |
| Impedance | 13R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Width | 1.91mm |
| Working Voltage | 13V |
| Zener Current | 9.5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5243B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
